
Manufacturer Part #
ZXCT1050E5TA
ZXCT1050 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5
Product Specification Section
Diodes Incorporated ZXCT1050E5TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT1050E5TA - Technical Attributes
Attributes Table
Bandwidth: | 300kHz |
Quiescent Current: | 50µA |
Supply Voltage: | 2.7V to 20V |
Input Current: | 60nA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount