Manufacturer Part #
ZXCT1010E5TA
ZXCT1010 Series 300 kHz 3.5 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5
Product Specification Section
Diodes Incorporated ZXCT1010E5TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT1010E5TA - Technical Attributes
Attributes Table
Gain: | 20dB |
Bandwidth: | 0.3MHz |
Quiescent Current: | 3.5µA |
Supply Voltage: | 2.5V to 20V |
Input Current: | 100nA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The ZXCT1010E5TA is a high side current sense monitor, it is an enhanced version of the ZXCT1009 offering reduced typical output offset and improved accuracy at low sense voltage.
The wide input voltage ranges from 2.5 V to 20 V with a minimum operating current of 4 μA, available in SOT23-5 package which makes suitable for portable battery equipment.
Features:
- Low cost, accurate high-side current sensing
- Output voltage scaling
- Up to 2.5 V sense voltage
- 2.5 V – 20 V supply range
- 300 nA typical offset current
- 3.5 μA quiescent current
- 1% typical accuracy
- SOT23 -5 package
Applications:
- Battery chargers
- Smart battery packs
- DC motor control
- Over current monitor
- Power management
- Programmable current source
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount