text.skipToContent text.skipToNavigation

Manufacturer Part #

RCM14-04 SYSTEM

RCM14 Series 12 to 24 V DC Supply 56 mA DC / 20 mA AC Residual Current Monitor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Littelfuse RCM14-04 SYSTEM - Technical Attributes
Attributes Table
Bandwidth: 60Hz
Supply Voltage: 12V to 24V
Input Current: 56mA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.09
USD
Quantity
Web Price
1
$29.09
4
$28.72
15
$28.37
40
$28.12
100+
$27.70
Product Variant Information section