PAC1942T-1E/J6CX in Cut Tape by Microchip | Current Monitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1942T-1E/J6CX

PAC1942 Series 16 bit 9 V Dual Channel High Side Power Monitor - WLCSP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Microchip PAC1942T-1E/J6CX - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Input Current: 0.6µA
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.23
USD
Quantity
Unit Price
1
$2.23
20
$2.03
100
$1.92
500
$1.82
2,500+
$1.71