PAC1941T-1E/4MX in Reel by Microchip | Current Monitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1941T-1E/4MX

PAC1941 Series 16 bit 9 V Single Channel High Side Power Monitor - VQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PAC1941T-1E/4MX - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Input Current: 0.6µA
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,821.50
USD
Quantity
Unit Price
3,300+
$0.855