Manufacturer Part #
PAC1933T-I/JQ
PAC1933 Series 3 Channel High Side Current Monitor with Accumulator-UQFN-16
Product Specification Section
Microchip PAC1933T-I/JQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PAC1933T-I/JQ - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
Package Style: | UQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,300+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
UQFN-16
Mounting Method:
Surface Mount