PAC1710-1-AIA-TR in Reel by Microchip | Current Monitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1710-1-AIA-TR

PAC1710 Series 40 V ±1% Single High-Side Current-Sense Monitor - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Microchip PAC1710-1-AIA-TR - Technical Attributes
Attributes Table
Quiescent Current: 360µA
Supply Voltage: 3V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,975.00
USD
Quantity
Unit Price
5,000+
$0.795
Product Variant Information section