Manufacturer Part #
CUSP-R80-18-2400-TH
CUSP Series 150 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor
Product Specification Section
Same Sky - CUI Devices CUSP-R80-18-2400-TH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CUSP-R80-18-2400-TH - Technical Attributes
Attributes Table
Type: | Receiver |
Supply Voltage: | 150V |
Frequency Range: | 38kHz to 40kHz |
Directivity: | 80° |
Capacitance: | 1920pF to 2880pF |
Operating Temp Range: | -20°C to +70°C |
Material: | ABS |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.68
40
$1.63
125
$1.59
400
$1.55
1,250+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole