Manufacturer Part #
CUSP-R80-15-2500-TH
CUSP Series 80 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor
Product Specification Section
Same Sky - CUI Devices CUSP-R80-15-2500-TH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CUSP-R80-15-2500-TH - Technical Attributes
Attributes Table
Type: | Receiver |
Supply Voltage: | 80V |
Frequency Range: | 38kHz to 40kHz |
Directivity: | 80° |
Capacitance: | 1875pF to 3125pF |
Operating Temp Range: | -20°C to +80°C |
Material: | ABS |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$2.63
25
$2.53
100
$2.45
250
$2.40
1,000+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole