
Manufacturer Part #
CUSA-R75-18-2400-TH
CUSA Series 80 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor
Product Specification Section
Same Sky - CUI Devices CUSA-R75-18-2400-TH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CUSA-R75-18-2400-TH - Technical Attributes
Attributes Table
Type: | Receiver |
Supply Voltage: | 80V |
Frequency Range: | 38kHz to 40kHz |
Directivity: | 75° |
Capacitance: | 1800pF to 3000pF |
Operating Temp Range: | -30°C to +85°C |
Material: | Aluminum |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.65
30
$1.63
125
$1.60
300
$1.59
1,250+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole