Manufacturer Part #
VL6180XV0NR/1
VL6180X Series 3 V Proximity and Ambient Light Sensing (ALS) Module - LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2131 |
STMicroelectronics VL6180XV0NR/1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics VL6180XV0NR/1 - Technical Attributes
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Features & Applications
The VL6180X is the latest product based on ST’s patented FlightSense™technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), the VL6180X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight).
Combining an IR emitter, a range sensor and an ambient light sensor in a three-in-one ready-to-use reflowable package, the VL6180X is easy to integrate and saves the end-product maker long and costly optical and mechanical design optimizations.
The module is designed for low power operation. Ranging and ALS measurements can be automatically performed at user defined intervals. Multiple threshold and interrupt schemes are supported to minimize host operations.
Host control and result reading is performed using an I2C interface. Optional additional functions, such as measurement ready and threshold interrupts, are provided by two programmable GPIO pins.
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $1.65 / Stock: 0 Qty: 5,000+$1.65 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $3.52 / Stock: 0 Qty: 5,000+$3.52 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $1.68 / Stock: 35,000 Qty: 5,000+$1.68 Stock: 35,000
- Reel Qty: 5,000+ / Unit Price: $1.65 / Stock: 0 Qty: 5,000+$1.65 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $3.52 / Stock: 0 Qty: 5,000+$3.52 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $1.65 / Stock: 0 Qty: 5,000+$1.65 Stock: 0
Package Qty:
5000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount