VL53L7CHV0GC/1 in Cut Tape by STMicroelectronics | Time of Flight (ToF) Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L7CHV0GC/1

Proximity Sensors Artificial intelligence enabler 8x8 multizone Time-of-Flight s

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics VL53L7CHV0GC/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 400kHz
Sensing Distance: 35 cm
Supply Voltage: 2.5V to 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.32
USD
Quantity
Unit Price
1
$8.32
15
$7.49
100
$6.91
400
$6.49
2,000+
$6.00