VL53L1CXV0FY/1 in Reel by STMicroelectronics | Time of Flight (ToF) Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L1CXV0FY/1

VL53L1X Series 3.5 V New Generation Long Distance Ranging Time-of-Flight Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics VL53L1CXV0FY/1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz

Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940 nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options.
Unlike conventional IR sensors, the VL53L1X uses ST’s latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance.

It is also possible to program the size of the ROI on the receiving array, allowing the sensor FoV to be reduced.

Read More...
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,600.00
USD
Quantity
Unit Price
3,600+
$6.00