Manufacturer Part #
VL53L1CBV0FY/1
New generation Time-of-Flight Ranging sensor
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3600 per Reel Package Style:OLGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
STMicroelectronics VL53L1CBV0FY/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VL53L1CBV0FY/1 - Technical Attributes
Attributes Table
Output Type: | I2C |
Frequency: | 1MHz |
Supply Current: | 16mA |
Sensing Distance: | 400 cm |
Supply Voltage: | 2.6V to 3.5V |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Capacitance: | 140pF |
Package Style: | OLGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,600+
$5.75
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,600+ / Unit Price: $5.75 / Stock: 3,600 Qty: 3,600+$5.75 Stock: 3,600
- Reel Qty: 3,600+ / Unit Price: $3.08 / Stock: 0 Qty: 3,600+$3.08 Stock: 0
- Reel Qty: 3,600+ / Unit Price: $5.75 / Stock: 0 Qty: 3,600+$5.75 Stock: 0
- Reel Qty: 3,600+ / Unit Price: $5.75 / Stock: 0 Qty: 3,600+$5.75 Stock: 0
Package Qty:
3600 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount