![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
TMF8828-1AM
TMF882x Series Optical Module Multizone Direct Time-of-Flight Sensor - OLGA-12
Product Specification Section
ams OSRAM TMF8828-1AM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
12/09/2022 Details and Download
Part Status:
Active
Active
ams OSRAM TMF8828-1AM - Technical Attributes
Attributes Table
Output Type: | I2C |
Frequency: | 80MHz |
Supply Current: | 57mA |
Sensing Distance: | 5 m |
Supply Voltage: | 2.7V to 3.3V |
Operating Temp Range: | -30°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | OLGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount