text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8821-1AM

TMF882x Series Optical Module Multizone Direct Time-of-Flight Sensor - OLGA-12

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TMF8821-1AM - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 80MHz
Supply Current: 57mA
Sensing Distance: 5 m
Supply Voltage: 2.7V to 3.3V
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  OLGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,120.00
USD
Quantity
Web Price
500+
$4.24
Product Variant Information section