ZTP-135SR in Tube by Amphenol Advanced Sensors | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTP-135SR

ZTP-135SR Series 0.51 nW/Hz1/2 25 ms - 20 C to+100 C Thermopile IR Sensor-TO-48

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Amphenol Advanced Sensors ZTP-135SR - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -20°C to +100°C
Package Style:  TO-46
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
50
$1.58
150
$1.56
500
$1.54
1,000
$1.53
2,000+
$1.50
Product Variant Information section