text.skipToContent text.skipToNavigation

Manufacturer Part #

TC77-3.3MCTTR

TC77 Series 5.5 V Thermal Sensor with SPI™ Interface - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Microchip TC77-3.3MCTTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,090.00
USD
Quantity
Unit Price
3,000+
$1.03
Product Variant Information section