
Manufacturer Part #
TC72-2.8MMFTR
TC72 Series 2.65 to 5.5 V Digital Temperature Sensor with SPI Interface - DFN-8
Product Specification Section
Microchip TC72-2.8MMFTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC72-2.8MMFTR - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.65V to 5.5V |
Operating Temp Range: | -55°C to +125°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,300+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount