Manufacturer Part #
TC651AEVUATR
TC651AE Series 5.5 V -25 to +70°C Temp Sensor/DC Fan Control - MSOP-8 T/R
Product Specification Section
Microchip TC651AEVUATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC651AEVUATR - Technical Attributes
Attributes Table
Output Type: | Analog |
Supply Voltage: | 2.8V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Output Current-Max: | 90µA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount