
Manufacturer Part #
TC1047AVNBTR
TC1047A Series 5.5 V Precision Temperature-to-Voltage Converter - SOT23B-3
Microchip TC1047AVNBTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Part Status:
Microchip TC1047AVNBTR - Technical Attributes
Output Type: | Analog |
Supply Voltage: | 2.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Output Current-Max: | 100µA |
Package Style: | SOT-23B-3 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23B-3
Mounting Method:
Surface Mount