text.skipToContent text.skipToNavigation

Manufacturer Part #

STTS751-0DP3F

STTS751 Series 2.25 V Low-Voltage Local Digital Temperature Sensor - UDFN-6L

Product Specification Section
STMicroelectronics STTS751-0DP3F - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.25V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 20mA
Interface Type: 2-Wire / I2C / SMBus
Resolution: 11b
Thermal Resistance: 78°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-6
Mounting Method: Surface Mount
Features & Applications

The STTS751 is a digital temperature sensor which communicates over a 2-wire SMBus 2.0 compatible bus. The temperature is measured with a user-configurable resolution between 9 and 12 bits. At 9 bits, the smallest step size is 0.5 °C, and at 12 bits, it is 0.0625 °C. At the default resolution (10 bits, 0.25 °C/LSB), the conversion time is nominally 21 milliseconds.

The open-drain EVENT output is used to indicate an alarm condition in which the measured temperature has exceeded the user-programmed high limit or fallen below the low limit. When the EVENT pin is asserted, the host can respond using the SMBus Alert Response Address (ARA) protocol to which the STTS751 will respond by sending its slave address.
It is a 6-pin device that supports user-configurable slave addresses. Via the pull-up resistor on the Addr/Thermpin, one of four different slave addresses can be specified. Two order numbers (STTS751-0 and STTS751-1) provide two different sets of slave addresses bringing the total available to eight. Thus, up to eight devices can share the same 2-wire SMBus without ambiguity, thereby allowing monitoring of multiple temperature zones in an application.

The two-wire interface can support transfer rates up to 400 kHz. Two small footprint packages are available: a UDFN-6L and a standard SOT23-6L package.

Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.73
USD
Quantity
Web Price
1
$1.73
15
$1.58
75
$1.49
300
$1.41
1,500+
$1.32