text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STTS2004B2DN3F - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Operating Temp Range: -20°C to +125°C
Operating Temp Range (°F): -4°F to +257°F
Output Current-Max: 10mA
Interface Type: 2-Wire
Power Dissipation: 0.32W
Resolution: 12b
Thermal Resistance: 87.4°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications

The STTS2004 is targeted for DDR4 DIMM modules in servers, desktops, and mobile personal computing platforms. The STTS2004 can interface to buses which have multiple devices on a shared bus.

The device can achieve substantial power savings by using the software-programmed shutdown mode. The digital temperature sensor has a programmable 9-12 bit analog-to-digital converter (ADC). The typical accuracies over these temperature ranges are: ±2 °Cover the full temperature measurement range of –20 °C to 125 °C, ±1 °C in the +40 °C to +125 °C active temperature range, and ±0.5 °C in the +75 °C to +95 °C monitor temperature range. The temperature sensor in the STTS2004 is specified for operating at supply voltages from 2.2 V to 3.6 V. Operating at 3.3 V, the typical supply current is 160 μA (includes I2C communication current).

Pricing Section
Global Stock:
2,489
USA:
2,489
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.32
USD
Quantity
Web Price
1
$2.32
15
$2.12
75
$2.00
300
$1.90
1,500+
$1.78