text.skipToContent text.skipToNavigation

Manufacturer Part #

STS35-DIS-2.5KS

STS3x-DIS Series 5.5 V High-Accuracy Digital Temperature Sensor IC

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion STS35-DIS-2.5KS - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 600µA
Supply Voltage: 2.15V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section