Manufacturer Part #
STS30-DIS-2.5KS
High-Accuracy Digital Temperature Sensor
Product Specification Section
Sensirion STS30-DIS-2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion STS30-DIS-2.5KS - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 0.6mA |
Supply Voltage: | 2.15V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Interface Type: | I2C |
Resolution: | 16b |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount