Manufacturer Part #
STLM75M2F
STLM75 Series 5.5 V 10 mA Digital Temperature Sensor and Thermal Watchdog
STMicroelectronics STLM75M2F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STLM75M2F - Technical Attributes
Output Type: | Digital |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -55°C to +125°C |
Operating Temp Range (°F): | -67°F to +257°F |
Output Current-Max: | 10mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The STLM75 is a high-precision digital CMOS temperature sensor IC with a sigma-delta temperature-to-digital converter and an I2C-compatible serial digital interface. It is targeted for general applications such as personal computers, system thermal management, electronics equipment, and industrial controllers, and is packaged in the industry standard 8-lead TSSOP and SO8 packages.
The device contains a band gap temperature sensor and 9-bit ADC which monitor and digitize the temperature to a resolution up to 0.5 °C. The STLM75 is typically accurate to (±3 °C - max) over the full temperature measurement range of –55 °C to 125 °C with ±2 °C accuracy in the –25 °C to +100 °C range. The STLM75 is pin-for-pin and software compatible with the LM75B. It is specified for operating at supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the supply current is typically (125 μA).
The on-board sigma-delta analog-to-digital converter (ADC) converts the measured temperature to a digital value that is calibrated in degrees centigrade; for Fahrenheit applications a lookup table or conversion routine is required.
The STLM75 is factory-calibrated and requires no external components to measure temperature.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount