
Manufacturer Part #
STLM75DS2F
STLM75 Series 5.5 V Digital Temperature Sensor and Thermal Watchdog - MSOP-8
Product Specification Section
STMicroelectronics STLM75DS2F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STLM75DS2F - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -55°C to +125°C |
Output Current-Max: | 10mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.75
2,000
$0.74
3,000
$0.73
5,000+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount