SHT20-TR-1.5KS in Reel by Sensirion | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT20-TR-1.5KS

SHT20 Series 2.1 to 3.6 V Humidity and Temperature Sensor IC

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Sensirion SHT20-TR-1.5KS - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.1V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,650.00
USD
Quantity
Unit Price
1,500+
$3.10