text.skipToContent text.skipToNavigation

Manufacturer Part #

NCT75MNR2G

NCT75 Series 3 to 5.5 V Industry Standard Digital Temperature Sensor-DFN-8 (2x2)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCT75MNR2G - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: 2-Wire / I2C / SMBus
Resolution: 12b
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section