Manufacturer Part #
NCT72CMTR2G
NCT72 Series 3.6V Temperature Monitor w/Series Resistance Cancellation - WDFN-8
Product Specification Section
onsemi NCT72CMTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCT72CMTR2G - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.8V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | WDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount