Manufacturer Part #
MLX90640ESF-BAB-000-TU
MLX90640 32x24 Thermal Array Sensor 3 Volt 60 Degree Total FOV
Product Specification Section
Melexis MLX90640ESF-BAB-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90640ESF-BAB-000-TU - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 20mA |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Output Current-Max: | 40mA |
Interface Type: | I2C |
Resolution: | 18b |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$22.76
4
$22.48
20
$22.16
40
$22.03
125+
$21.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole