text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614KSF-ACC-000-SP

MLX90614 Series Dual Zone Integrated Infrared Thermometer - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90614KSF-ACC-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.3mA
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 25mA
Interface Type: SMBUS
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$948.93
USD
Quantity
Unit Price
1
$20.19
5
$20.19
20
$20.19
50
$20.19
125+
$20.19
Product Variant Information section