![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MLX90614ESF-DCI-000-SP
MLX90614 Series 5.5 V 13.5 mA Gradient Compensated Infra Red Thermometer - TO-39
Product Specification Section
Melexis MLX90614ESF-DCI-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-DCI-000-SP - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.6V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Output Current-Max: | 11mA |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$36.71
4
$36.21
15
$35.75
30
$35.51
75+
$34.96
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole