text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-DCC-000-TU

MLX90614 Series 2.6 to 3.6 V Through Hole Infra Red Thermometer - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Melexis MLX90614ESF-DCC-000-TU - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 11mA
Interface Type: SMBUS
Resolution: 10b
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
67
Germany (Online Only):
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$517.94
USD
Quantity
Unit Price
47
$11.02
94
$10.96
141
$10.92
188
$10.90
235+
$10.82
Product Variant Information section