Manufacturer Part #
MLX90614ESF-BCF-000-TU
MLX90614 Series 3.6 V 11 mA Single and Dual Zone Infra Red Thermometer - TO-39
Product Specification Section
Melexis MLX90614ESF-BCF-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-BCF-000-TU - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.6V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Output Current-Max: | 11mA |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Features & Applications
Melexis Microelectronic Integrated Systems designs, manufactures and markets advanced mixed-signal semiconductor devices with core expertise in automotive electronics. Melexis’ capabilities developed in serving automotive segment are sustaining the expansion into Application Specific Standard Products for industrial and consumer applications.
Melexis is an integrated circuits’ supplier that innovates in the area of sensors and programmable sensor systems, communication, and actuators.
Pricing Section
Global Stock:
401
USA:
401
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$38.27
4
$37.76
15
$37.28
30
$37.03
75+
$36.45
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole