Manufacturer Part #
MCP9902T-AE/RW
MCP9902 Series 3.6 V Multi-Channel Low-Temperature Remote Diode Sensor - WDFN-8
Product Specification Section
Microchip MCP9902T-AE/RW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP9902T-AE/RW - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Output Current-Max: | 15mA |
Interface Type: | SMBUS |
Power Dissipation: | 0.5W |
Thermal Resistance: | 141.3°C/W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | WDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
75
Germany (Online Only):
25
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.735
40
$0.715
150
$0.695
500
$0.68
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
WDFN-8
Mounting Method:
Surface Mount