text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9902T-1E/RW

DUAL TEMP SENSOR WITH BETA COMPENSATION, FIXED ADDRESS, ALERTS, I2C/SMBUS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Microchip MCP9902T-1E/RW - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section