text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700BT-H/TT

High Accuracy Linear Active Thermistor IC (10mV/C)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Microchip MCP9700BT-H/TT - Technical Attributes
Attributes Table
Supply Current: 6µA
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 100µA
Thermal Resistance: 308°C/W
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Unit Price
1
$0.415
15
$0.39
75
$0.375
300
$0.365
1,500+
$0.345
Product Variant Information section