MCP9700BT-E/TT in Cut Tape by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700BT-E/TT

High Accuracy Linear Active Thermistor IC (10mV/C)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Microchip MCP9700BT-E/TT - Technical Attributes
Attributes Table
Supply Current: 6µA
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 100µA
Resolution: 8b
Thermal Resistance: 308°C/W
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
15
$0.27
75
$0.26
300
$0.25
1,500+
$0.24
Product Variant Information section