
Manufacturer Part #
MCP9700BT-E/LT
Board Mount Temperature Sensors High Accuracy Linear Active Thermistor IC (10mV/
Microchip MCP9700BT-E/LT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP9700-Family-Data-Sheet-DS20001942 of devices. Notification Status: FinalDescription of Change:The following is the list of modifications:1. Updated Table DC Electrical Characteristics.2. Updated Section 5.0 “Packaging Information” with Automotive elements.3. Updated the Product Identification System section. Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Mar 2023
Microchip has released a new Datasheet for the Low-Power Linear Active Thermistor ICs of devices.Notification Status: FinalDescription of Change:1. Updated Table DC Electrical Characteristics.2. Updated Section 5.0 “Packaging Information” with Automotive elements.3. Updated the Product Identification System section.Impacts to Data Sheet: See above details.Change Implementation Status: CompleteDate Document Changes Effective: 28 Feb 2023
Part Status:
Microchip MCP9700BT-E/LT - Technical Attributes
Output Type: | Analog |
Supply Voltage: | 2.3V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Thermal Resistance: | 331°C/W |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount