Manufacturer Part #
MCP96L01-E/MX
+/- 4.0C Thermocouple to I2C converter (5mmx5mm QFN)
Product Specification Section
Microchip MCP96L01-E/MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP96L01-E/MX - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 1.5mA |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Interface Type: | I2C |
Resolution: | 18b |
Thermal Resistance: | 38.8°C/W |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
73
$5.12
292
$5.10
438
$5.08
584
$5.07
730+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
73 per Tube
Mounting Method:
Surface Mount