
Manufacturer Part #
LM75BD,118
LM75 Series 5.5 V I2C Digital Temperature Sensor and Thermal Watchdog - SOIC-8
Product Specification Section
NXP LM75BD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LM75BD,118 - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.8V to 5.5V |
Operating Temp Range: | -55°C to +125°C |
Operating Temp Range (°F): | -67°F to +257°F |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount