text.skipToContent text.skipToNavigation

Manufacturer Part #

LM335DT

LM335 Series 3.04 V Surface Mount Precision Temperature Sensor - SOIC-8

Product Specification Section
STMicroelectronics LM335DT - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.92V to 3.04V
Operating Temp Range: -40°C to +100°C
Operating Temp Range (°F): -40°F to +212°F
Output Current-Max: 10mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.

The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.

Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000+
$0.515