LM335DT in Cut Tape by STMicroelectronics | Température | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM335DT

LM335 Series 3.04 V Surface Mount Precision Temperature Sensor - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1921
Product Specification Section
STMicroelectronics LM335DT - Caractéristiques techniques
Attributes Table
Output Type: Analog
Supply Voltage: 2.92V to 3.04V
Operating Temp Range: -40°C to +100°C
Operating Temp Range (°F): -40°F to +212°F
Output Current-Max: 10mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.

The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.

Pricing Section
Stock global :
2 454
États-Unis:
2 454
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,62 $
USD
Quantité
Prix unitaire
1
$0.62
15
$0.58
75
$0.56
250
$0.545
1 250+
$0.515