Manufacturer Part #
LM235DT
LM235 Series 2.98 V -40 to 125°C SMT Precision Temperature Sensor - SOIC-8
Product Specification Section
STMicroelectronics LM235DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM235DT - Technical Attributes
Attributes Table
Output Type: | Analog |
Supply Voltage: | 2.98V |
Operating Temp Range: | -40°C to +100°C |
Output Current-Max: | 5mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.
The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450 µA to 5 mA without alteration of its characteristics.
Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
2,500
$0.196
5,000
$0.192
7,500
$0.19
10,000
$0.188
12,500+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount