EMC1833T-AE/RW in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1833T-AE/RW

1.8V 3 CHANNEL TEMP SENSOR I2C 2

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Microchip EMC1833T-AE/RW - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 20µA
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Thermal Resistance: 141.3°C/W
Accuracy: ±1.5%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,670.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section