
Manufacturer Part #
EMC1815T-AE/9R
EMC1815 Series 1.8V 5 Channel Low-Voltage Remote Diode Sensor - VDFN-10
Product Specification Section
Microchip EMC1815T-AE/9R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
09/08/2022 Details and Download
Microchip has released a new Errata for the EMC181X/33 Family Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change: Added fix regarding the devices with Date Code previous to 2206.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 31 Aug 2022
Part Status:
Active
Active
Microchip EMC1815T-AE/9R - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 1.62V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Interface Type: | I2C/SMBUS |
Thermal Resistance: | 141.3°C/W |
Storage Temperature Range: | -65°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount