text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1812T-AE/RW

EMC1812 Series 1.8V 2 Channel Low-Voltage Remote Diode Sensor - UQFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Microchip EMC1812T-AE/RW - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Thermal Resistance: 141.3°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.70
USD
Quantity
Unit Price
1
$0.70
15
$0.66
75
$0.635
300
$0.615
1,500+
$0.585
Product Variant Information section