CAT34TS02VP2GT4C in Reel by onsemi | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT34TS02VP2GT4C

CAT34TS02 Series 3.3 V 500 uA Surface Mount Digital Output Temperature - TDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT34TS02VP2GT4C - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -45°C to +130°C
Operating Temp Range (°F): -49°F to +266°F
Interface Type: I2C/SMBUS
Resolution: 12b
Thermal Resistance: 92°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$760.00
USD
Quantity
Unit Price
4,000
$0.19
8,000
$0.187
12,000
$0.186
16,000
$0.185
20,000+
$0.182
Product Variant Information section