text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6221T-AWLM

AS6221T Series 1.8 V I2C Interface 16 Bit Digital Temperature Sensor - WLCSP-6

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
ams OSRAM AS6221T-AWLM - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 6µA
Supply Voltage: 1.71V to 1.98V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C
Resolution: 16b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$242.50
USD
Quantity
Web Price
500
$0.485
1,500
$0.47
2,500
$0.46
5,000
$0.45
10,000+
$0.435
Product Variant Information section